LOCTITE 5800 seals close-fitting joints between rigid metal faces and flanges. It cures when it is confined, in the absence of air, between close-fitting metal surfaces. It can be used as a form-in-place gasket on rigid flanged connections and provides resistance to low pressures immediately after assembly.
LOCTITE 5800's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- 'White' Material Safety Data Sheet
- No hazard symbols, risk phrases or safety phrases
- General purpose liquid sealant for close-fitting joints between rigid metal faces and flanges
- Excellent chemical and temperature resistance when cured
- Instant low-pressure seal
- Excellent resistance to oil, water and glycol
- Gap (max.): 0.3mm
- Supplied in a 50ml applicator
- LOCTITE type 5800
| Type |
Gasket sealant |
| Colour |
Red |
| Package Size |
50ml |
| Package Type |
Bottle |
| Food ProcessingSafe |
No |
| Capacity |
50ml |
| Fixture time, Steel |
25.0 min |
| Gap fill, Unprimed |
0.25mm |
| Key characteristics |
For machined, rigid flanges, Thixotropic |
| Operating Temperature |
-55.0 °C - 180.0 °C ( -65.0 °C - 355.0 °C ) |
| Recommended for use with |
Metal: brass, Metal: steel, Metal: steel - stainless steel, Metal: aluminium |
| Viscosity |
22000.0 mPa·s (cP) |