Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Oupiin 6011-C14C00YA 14W IDC Transition Connector

Order Code:  

19-0347

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 6011-C14C00YA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.052

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
865 in Stock, despatched same dayContact us for additional stock

Cable mounting 2-row 14-way grey IDC transition connector from Oupiin, suitable for direct mounting to ribbon cable.


  • Allows an easy compact interface between ribbon cable and printed circuit boards
  • Straight orientation
  • Pitch 2.54mm
  • Current rating 1A
  • Copper alloy contacts
  • Oupiin part 6011-C14C00YA
Pitch 2.54mm
Number of Pins 14
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review