Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 600-0162 Satellite Cable Blue 20 AWG

Order Code:  

59-1174

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 600-0162  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 600-0162 is a SC-VECTOR 0.8/3.7 Transmission Video Data Cable. These days, broadcast technicians try to transmit video data to the end of the world and back. But this is only possible with a cable, capable of high data rates.

The advantage of the VECTOR is a transmission capability of an amazing 1.5 Gbytes/s, which guarantees consistent transmission of video signals/high frequency ranges and low return losses.

Of course the VECTOR may also be used as a high quality standard video cable for the studio or transmission vehicle. With its double-shielding and outstanding damping values it offers many advantages when compared to simple video cables. In comparison to a 0.6/3.7 video cable it offers up to 30% longer transmission distances.

The VECTOR is often used in transmission vehicles, for digital and PAY-TV, at sporting events, live shows or other sophisticated large events.

Application: Digital SDI/HD-SDI long distance transmission, Cabling for sporting events and large TV presentations, Video transmission for OB Vans.


  • Unbeatable damping values for longer distances
  • A robust outer sleeve with a long life
  • Construction: xx02YS(ST)CH0,8/3,7
  • Inner conductors: Solid copper wire 0,80(dia)mm
  • Jacket: PVC
  • Diameter: 6,0mm
  • Size: AWG 20
  • Conductor insulation: Gas injected PE 3,7mm
  • Shielding: AL/PT-foil + copper braiding tin-plated 85%
  • Shielding factor: 100%
  • Temperature range min: -10°C
  • Temperature range max: +80°C
  • Fire load per m: 0,16kWh
  • Weight per 1m: 40g
  • Matching plug: NBNC75BLP9
  • Matching plug: NBNC75PLS9
  • Matching plug: BNC0.8/3.8HDTV-T
  • Matching plug: 1-6052-2100
  • Type: 1 x Koax 0.8/3.7
  • Sold per Metre
  • Supplied in 20AWG options
  • Supplied with Blue sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance 50Ω
Colour Blue
Sold by Metre Yes

Reviews


Be the first to submit a review