Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 40.61.7.012.0000 12V Relay (Miniature) SPDT 16A DC

Order Code:  

60-1015

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 40.61.7.012.0000  Copy to clipboard EAN-13: 8012823241050
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
89 in Stock, despatched same dayContact us for additional stock

The Finder 12V Relay (Miniature) SPDT 16A DC is a compact, slim single pole changeover relay.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Contact Configuration SPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 400V
Switching Current Max 30A
Switching Power 4000VA
Mounting Type PCB
Operating Temperature -20 to +70°C
Coil Current 90mA
Coil Resistance 300Ω
Height 25mm
Length 29mm
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review