Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 2044-1*06G00SB 6 Pole Straight Single Row Socket

Order Code:  

22-5107

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 2044-1*06G00SB  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.534
100+ £0.438
500+ £0.284
1000+ £0.178

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
670 in Stock, despatched same dayAdditional quantity lead time 4 months

Straight single row PCB socket with 6 ways from the Oupiin 2044 series.

  • 2A current rating
  • 2.54mm pitch
  • Solder termination
  • Gold-plated phosphor bronze contact material
  • Glass filled PBT housing material
  • 1000V AC dielectric voltage
Number of Pins 6
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review