6.4mm X 1.2m Heat Shrink Sleeve Blue

6.4mm X 1.2m Heat Shrink Sleeve Blue

MPN
SP 6.4 BLU
Brand
Shrinktek
Order Code
03-0320

Discontinued


Highly flexible general purpose blue polyolefin 6.4mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 6.4mm supplied diameter, 3.2mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.65mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Blue
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

Alternatives (1)


Trustpilot