Electrolube APL400H Acrylic Conformal Coating 400ml

MPN
30002213.0400ML
Brand
Electrolube
EAN-13
5028356100231
Order Code
59-2122
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.20
12+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 119 in stockAdditional 120 due on 14/07/2026

Electrolube APL Acrylic Conformal Coating is a flexible, fast-drying transparent acrylic conformal coating for the protection of electronic circuitry.

APL has been formulated to meet today's commercial applications and is recommended for professional use only.


  • Excellent clarity, ideal for LED applications
  • Offers excellent adhesion to all substrates
  • Good temperature range and dielectric properties
  • May be soldered through UV trace to aid inspection
  • May be removed with solvents such as Electrolube Ultrasolve (ULS)
  • Supplied in a 400ml aerosol
  • Electrolube type APL400H

For professional use only.

Type Conformal coating
Dispensing Method Aerosol
Volume 400ml
Colour Clear

Reviews

Be the first to submit a review

Trustpilot