Heller 23279 1 0901 HSS-R Twist Drills DIN 338 RN 7/16" - 5 Pack

Order Code:

58-4228

Brand: Heller MPN: 23279 1 EAN-13: 4010159232791
  • Country of Origin: China
  • View All

Discontinued


These 7/16in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 142mm
  • Weight 332.9g
Diameter 7/16in
Cutting Length 94mm
Overall Length 142mm

Trustpilot