Heller 50134 7 0901 HSS-R Twist Drills DIN 338 RN 31/64" - 5 Pack

Order Code:

58-4206

Brand: Heller MPN: 50134 7 EAN-13: 4010159501347
  • Country of Origin:
  • View All

Discontinued


These 31/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Total length 151mm
  • Weight: 445.2g
Diameter 31/64in
Cutting Length 101mm
Overall Length 151mm
Weight 445.2g

Trustpilot