Heller 23275 3 0901 HSS-R Twist Drills DIN 338 RN 3/8" - 10 Pack

MPN
23275 3
Brand
Heller
EAN-13
4010159232753
Order Code
58-4189
Country of Origin
China

Discontinued


These 3/8in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 133mm
  • Weight 441.4g
Type Metal twist drill bit
Diameter 3/8in
Cutting Length 87mm
Overall Length 133mm
Weight 441.4g

Trustpilot