Heller 23270 8 0901 HSS-R Twist Drills DIN 338 RN 19/64" - 10 Pack

MPN
23270 8
Brand
Heller
EAN-13
4010159232708
Order Code
58-4162
Country of Origin
China

Discontinued


These 19/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 109mm
  • Weight 259.8g
Diameter 19/64in
Cutting Length 69mm
Overall Length 109mm
Weight 259.8g

Trustpilot