Heller 23268 5 0901 HSS-R Twist Drills DIN 338 RN 17/64" - 10 Pack

MPN
23268 5
Brand
Heller
EAN-13
4010159232685
Order Code
58-4151
Country of Origin
China

Discontinued


These 17/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 109mm
  • Weight 197.7g
Type Metal twist drill bit
Diameter 17/64in
Cutting Length 69mm
Overall Length 109mm
Weight 197.7g

Trustpilot