Heller 23267 8 0901 HSS-R Twist Drills DIN 338 RN 1/4" - 10 Pack

MPN
23267 8
Brand
Heller
EAN-13
4010159232678
Order Code
58-4145
Country of Origin
China

Discontinued


These 1/4in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 101mm
  • Weight 177.1g
Diameter 1/4in
Cutting Length 63mm
Overall Length 101mm
Weight 177.1g

Trustpilot