Heller 23265 4 0901 HSS-R Twist Drills DIN 338 RN 7/32" - 10 Pack

Order Code:

58-4134

Brand: Heller MPN: 23265 4 EAN-13: 4010159232654
  • Country of Origin: China
  • View All

Discontinued


These 7/32in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 93mm
  • Weight 131.7g
Diameter 7/32in
Cutting Length 57mm
Overall Length 93mm
Weight 131.7g

Trustpilot