Barthelme 70113290 LED BA9s 120° 4-Chip White 36V 10 x 28mm

Barthelme 70113290 LED BA9s 120° 4-Chip White 36V 10 x 28mm

MPN
70113290
Brand
Barthelme
Order Code
58-2814

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 3.8 lm
  • Operating current: 16mA
  • Operating voltage: 36V
  • Radiation angle: 120°
  • Manufacturer's part 70113290
Type Bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 36V
Dimensions (Ø x L) 10 x 23mm

Trustpilot