Barthelme 70113266 LED BA9s 120° 4-Chip Yellow 12V 10 x 28mm

Barthelme 70113266 LED BA9s 120° 4-Chip Yellow 12V 10 x 28mm

MPN
70113266
Brand
Barthelme
Order Code
58-2807
Country of Origin
Taiwan

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Yellow
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 3 lm
  • Operating current: 24mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Wavelength: 595nm
  • Manufacturer's part 70113266
Type Bulb
Colour Amber
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 23mm

Trustpilot