Barthelme 70113248 LED BA9s 120° 4-Chip Blue 12V 10 x 28mm

Barthelme 70113248 LED BA9s 120° 4-Chip Blue 12V 10 x 28mm

Order Code:

58-2803

Brand: Barthelme MPN: 70113248

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Blue
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.9 lm
  • Operating current: 20mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Wavelength: 475nm
  • Manufacturer's part 70113248
Type Bulb
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 23mm

You may also like


Trustpilot