Barthelme 70113230 LED BA9s 120° 4-Chip Green 12V 10 x 28mm

Barthelme 70113230 LED BA9s 120° 4-Chip Green 12V 10 x 28mm

MPN
70113230
Brand
Barthelme
Order Code
58-2799
Country of Origin
Taiwan

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Green
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 3.6 lm
  • Operating current: 18mA
  • Operating voltage: 22V
  • Radiation angle: 120°
  • Wavelength: 525nm
  • Manufacturer's part 70113230
Type Bulb
Colour Green
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 23mm

Trustpilot