Barthelme 70113194 LED E10 120° 2-Chip White 12V 9.3 x 31mm

Image Representative of Range

Barthelme 70113194 LED E10 120° 2-Chip White 12V 9.3 x 31mm

MPN
70113194
Brand
Barthelme
EAN-13
2050001164599
Order Code
58-2789
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 2.2 lm
  • Operating current: 21mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Wavelength: 6000nm
  • Manufacturer's part 70113194
Type Bulb
Colour White
Dimmable No
Base MES (E10)
Operating Voltage 12V
Dimensions (Ø x L) 10 x 23mm
Rating 21mA

Reviews

Be the first to submit a review

Trustpilot