Barthelme 70112990 LED W2.1x9.5d 45° Red 6V 10 x 27mm

Barthelme 70112990 LED W2.1x9.5d 45° Red 6V 10 x 27mm

Order Code:

58-2757

Brand: Barthelme MPN: 70112990

Discontinued


These LED bulbs from Barthelme have a W2.1x9.5d base.


  • Colour: Red
  • Length: 28mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.7 lm
  • Operating current: 17mA
  • Operating voltage: 6V
  • Radiation angle: 45°
  • Wavelength 630nm
  • Manufacturer's part 70112990
Type Bulb
Colour Red
Dimmable No
Base W2.1x9.5D
Operating Voltage 6V
Dimensions 10 x 27mm

You may also like


Trustpilot