Barthelme 70112864 LED BA7s 95° Green 6V 7 x 19mm

Barthelme 70112864 LED BA7s 95° Green 6V 7 x 19mm

Order Code:

58-2740

Brand: Barthelme MPN: 70112864

Discontinued


A single dome green LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Green
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 1 lm
  • Operating current: 15mA
  • Operating voltage: 6V
  • Radiation angle: 95°
  • Wavelength: 525nm
  • Manufacturer's part 70112864
Colour Green
Dimmable No
Base BA7s
Operating Voltage 6V
Dimensions 7 x 20mm

You may also like


Trustpilot