Barthelme 70112856 LED BA7s 95° Red 24-28V 7 x 19mm

Image Representative of Range

Barthelme 70112856 LED BA7s 95° Red 24-28V 7 x 19mm

Order Code:

58-2739

Brand: Barthelme MPN: 70112856 EAN-13: 2050001163851
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

A single dome red LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Red
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 0.6 lm
  • Operating current: 17mA
  • Operating voltage: 24V
  • Radiation angle: 95°
  • Wavelength: 630nm
  • Manufacturer's part 70112856
Colour Red
Base BA7s
Operating Voltage 24V
Dimensions 7 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot