Barthelme 70112838 LED T6.8 60° Wedge White 24-28V 7 x 44mm

Image Representative of Range

Barthelme 70112838 LED T6.8 60° Wedge White 24-28V 7 x 44mm

Order Code:

58-2733

Brand: Barthelme MPN: 70112838 EAN-13: 2050001163790
  • Quickly find another product in this range by Operating Voltage:

    24 to 28V 30V 60V
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

White LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 1.7 lm
  • Operating current: 14mA
  • Operating voltage: 14V
  • Radiation angle: 60°
  • Manufacturer's part 70112838
Colour White
Base T6.8
Dimensions 6.8 x 44mm
Operating Voltage 24 to 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot