Barthelme 70112766 LED T6.8 60° Wedge Red 24-28V 7 x 44mm

Barthelme 70112766 LED T6.8 60° Wedge Red 24-28V 7 x 44mm

MPN
70112766
Brand
Barthelme
Order Code
58-2717
Country of Origin
Taiwan

Discontinued


Red LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Red
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.7 lm
  • Operating current: 15mA
  • Operating voltage: 24V
  • Radiation angle: 60°
  • Wavelength: 630nm
  • Manufacturer's part 70112766
Type LED indicator light
Colour Red
Dimmable No
Base T6.8
Operating Voltage 24 to 28V
Dimensions 6.8 x 44mm

Trustpilot