Barthelme 70112452 LED MG5.7s 95° White 24-28V 5.6 x 14.4mm

Image Representative of Range

Barthelme 70112452 LED MG5.7s 95° White 24-28V 5.6 x 14.4mm

MPN
70112452
Brand
Barthelme
EAN-13
2050001163516
Order Code
58-2710
Country of Origin
Taiwan
  • Quickly find another product in this range by Operating Voltage:

    24V 60V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: White
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 1.1 lm
  • Operating current: 19mA
  • Operating voltage: 24V
  • Radiation angle: 95°
  • Manufacturer's part 70112452
Type LED indicator light
Colour White
Dimmable No
Base MG 5.7
Operating Voltage 24V
Dimensions 5.6 x 14.4mm

Reviews

Be the first to submit a review

Trustpilot