Barthelme LED MG5.7s 5.6 x 14.4mm

Barthelme Brand: Barthelme

A range of midget LED lamps from Barthelme with grooved T5.7G bases that work with both AC and DC voltages.

  • Available in a choice of colours
  • Length: 16mm
  • Diameter: 5.8mm
  • Radiation angle: 95°
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Type Colour Dimmable Base Dimensions
Barthelme 70112452 LED MG5.7s 95° White 24-28V 5.6 x 14.4mm
Barthelme 70112452 LED MG5.7s 95° White 24-28V 5.6 x 14.4mm
Standard range
Order code: 58-2710
MPN: 70112452

Despatched within 4 working days - 47 in stock
3+ £1.67
Price per unit Ex VAT
24V LED indicator light White No MG 5.7 5.6 x 14.4mm
Barthelme 70112458 LED MG5.7s 95° White 60V 5.6 x 14.4mm
Barthelme 70112458 LED MG5.7s 95° White 60V 5.6 x 14.4mm
Standard range
Order code: 58-2713
MPN: 70112458

Despatched within 4 working days - 123 in stock
2+ £1.74
Price per unit Ex VAT
60V LED indicator light White No MG 5.7 5.6 x 14.4mm

Trustpilot