Barthelme 70112396 LED MG5.7s 95° Red 24-28V 5.6 x 14.4mm

Barthelme 70112396 LED MG5.7s 95° Red 24-28V 5.6 x 14.4mm

Order Code:

58-2699

Brand: Barthelme MPN: 70112396

Discontinued


Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: Red
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 0.7 lm
  • Operating current: 20mA
  • Operating voltage: 24V
  • Radiation angle: 95°
  • Wavelength: 630nm
  • Manufacturer's part 70112396
Colour Red
Dimmable No
Base MG 5.7
Operating Voltage 24V
Dimensions 5.6 x 14.4mm

You may also like


Trustpilot