Barthelme 70112386 LED T5.5 60° Wedge White 48V 6 x 28mm

Image Representative of Range

Barthelme 70112386 LED T5.5 60° Wedge White 48V 6 x 28mm

Order Code:

58-2696

Brand: Barthelme MPN: 70112386 EAN-13: 2050001160355
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

Wedge shaped slide lamp with white LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 2.1lm
  • Operating current: 16mA
  • Operating voltage: 48V
  • Radiation angle: 60°
  • Manufacturer's part 70112386
Base T5.5
Colour White
Dimensions 5.5 x 28mm
Operating Voltage 48V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot