Barthelme LED T5.5 Wedge 6 x 28mm

Barthelme Brand: Barthelme
  • Base: T5.5
  • Dimensions, length: 28mm
  • Dimensions, Ø: 5.5mm
  • Radiation angle: 60 °
  • Light bulb component type: LED bulb
Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage Type Dimmable Base Dimensions
Barthelme 70112326 LED T5.5 60° Wedge Red 24-28V 6 x 28mm
Barthelme 70112326 LED T5.5 60° Wedge Red 24-28V 6 x 28mm
Order code: 58-2685
MPN: 70112326
3+ £1.54
Price per unit Ex VAT
Red 24V LED indicator light No T5.5 5.5 x 28mm
Barthelme 70112340 LED T5.5 60° Wedge Green 24-28V 6 x 28mm
Barthelme 70112340 LED T5.5 60° Wedge Green 24-28V 6 x 28mm
Standard range
Order code: 58-2687
MPN: 70112340

Despatched within 4 working days - 5 in stock
3+ £1.80
Price per unit Ex VAT
Green 24V LED indicator light No T5.5 5.5 x 28mm
Barthelme 70112386 LED T5.5 60° Wedge White 48V 6 x 28mm
Barthelme 70112386 LED T5.5 60° Wedge White 48V 6 x 28mm
Standard range
Order code: 58-2696
MPN: 70112386

Despatched within 4 working days - 23 in stock
2+ £2.15
Price per unit Ex VAT
White 48V LED indicator light No T5.5 5.5 x 28mm
Barthelme 70112388 LED T5.5 60° Wedge White 60V 6 x 28mm
Barthelme 70112388 LED T5.5 60° Wedge White 60V 6 x 28mm
Standard range
Order code: 58-2697
MPN: 70112388

Despatched within 4 working days - 249 in stock
2+ £3.25
25+ £2.97
50+ £2.60
Price per unit Ex VAT
White 60V LED indicator light No T5.5 5.5 x 28mm

Trustpilot