Barthelme 70112384 LED T5.5 60° Wedge White 36V 6 x 28mm

Barthelme 70112384 LED T5.5 60° Wedge White 36V 6 x 28mm

MPN
70112384
Brand
Barthelme
Order Code
58-2695

Discontinued


Wedge shaped slide lamp with white LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 2.1lm
  • Operating current: 16mA
  • Operating voltage: 36V
  • Radiation angle: 60°
  • Manufacturer's part 70112384
Colour White
Dimmable No
Base T5.5
Operating Voltage 36V
Dimensions 5.5 x 28mm

Trustpilot