Barthelme 70112340 LED T5.5 60° Wedge Green 24-28V 6 x 28mm

Image Representative of Range

Barthelme 70112340 LED T5.5 60° Wedge Green 24-28V 6 x 28mm

Order Code:

58-2687

Brand: Barthelme MPN: 70112340 EAN-13: 2050001160263
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
102 in stock, despatched in 4 working days

Wedge shaped slide lamp with green LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 2.1lm
  • Operating current: 17mA
  • Operating voltage: 24V
  • Radiation angle: 60°
  • Wavelength 525nm
  • Manufacturer's part 70112364
Base T5.5
Colour Green
Dimensions 5.5 x 28mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot