Atten AT800 Series Soldering Iron Tips

Atten Brand: Atten

A range of high quality conical soldering tips for use with the Atten ST-100 soldering iron and soldering station.

  • Atten AT800 series
Not suitable for use with the Atten ST-60 and ST-80 soldering stations.
Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size Type For Use With
Atten AT800-1.2-K AT800 Series Soldering Tip Chisel 1.2mm
Atten AT800-1.2-K AT800 Series Soldering Tip Chisel 1.2mm
Standard range
Order code: 85-6978
MPN: AT800-1.2-K

Out of stock15 due on 04/03/2027
1+ £12.94
Price per unit Ex VAT
Chisel 1.2mm AT800
Atten AT800-2.4D AT800 Series Soldering Tip Chisel 2.4mm
Atten AT800-2.4D AT800 Series Soldering Tip Chisel 2.4mm
Standard range
Order code: 85-6968
MPN: T800-2.4D

Despatched same day - 6 in stockAdditional 5 due on 04/03/2027
1+ £6.97
Price per unit Ex VAT
Chisel 2.4mm AT800
Atten AT800-0.2-1L-C AT800 Series Soldering Tip Round 0.2mm
Atten AT800-0.2-1L-C AT800 Series Soldering Tip Round 0.2mm
Standard range
Order code: 85-6980
MPN: AT800-0.2-1L-C

Despatched same day - 18 in stockAdditional quantity lead time 6 months
1+ £8.58
Price per unit Ex VAT
Round 0.2mm AT800
Atten AT800 - 0.25 - 1C AT800 Series Soldering Tip Round 0.25mm
Atten AT800 - 0.25 - 1C AT800 Series Soldering Tip Round 0.25mm
Standard range
Order code: 85-6972
MPN: AT800-0.25-1C

Despatched same day - 15 in stockAdditional quantity lead time 6 months
1+ £7.20
Price per unit Ex VAT
Round 0.25mm Soldering Tips AT800

Trustpilot