Europa Components RADT225F 22mm LED Pilot Light Test Amber 110V AC/DC

Europa Components RADT225F 22mm LED Pilot Light Test Amber 110V AC/DC

Order Code:

56-9973

Brand: Europa Components MPN: RADT225F

Discontinued


An amber 110V AC/DC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Current 20mA
Voltage 110V
Brightness (mcd) 60CD
Size 22mm

Trustpilot