ESKA 530.623 Quick Acting Glass Micro Fuse 5 x 30mm 4A 500V

MPN
530.623
Brand
ESKA
EAN-13
2050000459443
Order Code
54-4969
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 71 in stock

Glass quick acting micro fuses from ESKA.


  • Nominal current: 4A
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.623
Type Micro fuse
Current Rating 4A
Length 30mm
Diameter 5mm
Body Material Glass
Fuse Type Fast acting
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot