ESKA 530.227 Medium Time Lag Glass Micro Fuse 5 x 30mm 10A 500V

MPN
530.227
Brand
ESKA
Order Code
54-4955
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock4 due on 03/09/2026


Glass medium time lag micro fuses from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 500V
  • Design: glass tube
  • Length: 30mm
  • Diameter: 5mm
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.227
Type Micro fuse
Current Rating 10A
Length 30mm
Diameter 5mm
Body Material Glass
Fuse Type Medium acting
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot