ESKA 558.015 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.63A 3000V

ESKA 558.015 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.63A 3000V

Order Code:

54-3890

Brand: ESKA MPN: 558.015

Discontinued


High voltage glass fuses from ESKA with extinguishing agent.


  • Nominal current: 630mA
  • Nominal voltage: 3000V
  • Length: 85mm
  • Diameter: 8mm
  • Manufacturer's part 558.015
Current Rating 0.63A
Length 85mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 3000V

Trustpilot