ESKA 557.017 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 1A 1200V

Image Representative of Range

ESKA 557.017 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 1A 1200V

MPN
557.017
Brand
ESKA
EAN-13
2050001432599
Order Code
54-3875
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    0.63A 0.8A 1A 1.6A 2A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

High voltage glass tube fuses from ESKA.


  • Nominal current: 1A
  • Nominal voltage: 1200V
  • Glass tube (+ extinguishing agent)
  • Length: 50mm
  • Diameter: 8mm
  • Fuse type: High voltage
  • Manufacturer's part 557.017
Type High voltage fuse
Current Rating 1A
Length 50mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot