ESKA 557.010 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 200mA 1200V

ESKA 557.010 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 200mA 1200V

MPN
557.01
Brand
ESKA
Order Code
54-3868

Discontinued


High voltage glass tube fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 1200V
  • Glass tube (+ extinguishing agent)
  • Length: 50mm
  • Diameter: 8mm
  • Fuse type: High voltage
  • Manufacturer's part 557.01
Current Rating 0.2A
Length 50mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 1200V

Trustpilot