ESKA 887118 8.35mm x 7.7mm Circular Time Delay Fuse 1.25A 250V

Image Representative of Range

ESKA 887118 8.35mm x 7.7mm Circular Time Delay Fuse 1.25A 250V

Order Code:

54-3405

Brand: ESKA MPN: 887118-1 EAN-13: 2050001185297
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
854 in stock, despatched in 4 working days

Circular time delay fuses from ESKA.


  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Diameter: 8.35mm
  • Suitable for PCB mounting
  • Manufacturer's part 887118
Type Time delay
Current Rating 1.25A
Diameter 8.35mm
Length 7.7mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot