Easter Opening Hours and Delivery Dates here
ESKA 887108 8.35mm x 7.7mm Circular Time Delay Fuse 125mA 250V

ESKA 887108 8.35mm x 7.7mm Circular Time Delay Fuse 125mA 250V

Order Code:

54-3395

Brand: ESKA MPN: 887108

Discontinued


Circular time delay fuses from ESKA.


  • Nominal current: 125mA
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Diameter: 8.35mm
  • Suitable for PCB mounting
  • Manufacturer's part 887108
Type Time delay
Current Rating 0.125A
Diameter 8.35mm
Length 7.7mm
Nominal Voltage 250V

Trustpilot