ESKA 883123 8.35 x 4 x 7.7mm Time Delay Fuse 4A 250V

Image Representative of Range

ESKA 883123 8.35 x 4 x 7.7mm Time Delay Fuse 4A 250V

Order Code:

54-3391

Brand: ESKA MPN: 883123
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.474
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
178 in stock, despatched in 4 working days

A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 4A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883123
Type Time delay
Current Rating 4A
Length 8.35mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot