ESKA 883120 8.35 x 4 x 7.7mm Time Delay Fuse 2A 250V

Image Representative of Range

ESKA 883120 8.35 x 4 x 7.7mm Time Delay Fuse 2A 250V

MPN
883120
Brand
ESKA
Order Code
54-3388
Country of Origin
China
  • Quickly find another product in this range by Current Rating:

View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
10+ £0.409 £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 903 in stock

A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883120
Type Time delay
Current Rating 2A
Voltage 250V
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-

Reviews

Be the first to submit a review

Trustpilot