Antex TL2K560 TC50A 50W Soldering Iron

MPN
TL2K560
Brand
Antex
EAN-13
5015044094088
Order Code
85-4782
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 14 days

A lightweight 50W industrial-grade soldering iron fitted with heat-resistant silicone cable, suitable for use with the Antex 660A, 690D and 760RWK soldering and rework stations.


  • 24V supply voltage
  • 50W power rating
  • 200 to 450°C temperature range
  • Fitted with 2.3mm tip
  • 6-pin DIN connector
  • Click here for a range of compatible soldering bits
  • Antex type TC50A

Not suitable for use with the pre-2014 Antex 660TC, 690-SD and 690-SD SMT soldering stations.
Please see order code 85-4780 for a suitable soldering iron for these models.


Type Soldering iron
Wattage 50W
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot