Weller Tips for Weller WP 60K Pyropen Gas Soldering Kit

Weller Brand: Weller

A range of soldering tips, hot air nozzles, etc., for use with the Weller WP 60K Pyropen Gas Soldering Kit, 85-5764.

  • Weller 60-x series
Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size Width For Use With
Weller T0051613499 60-01-05 Soldering Tip For WP 60 - Needle Tip - Ø0.5mm
Weller T0051613499 60-01-05 Soldering Tip For WP 60 - Needle Tip - Ø0.5mm
Extended range
Order code: 85-5765
MPN: T0051613499

Order in multiples of 10


Available to back orderBack-order availability date - 20/11/2026
10+ £11.97
Price per unit Ex VAT
Needle 0.5mm 0.5mm WP60
Weller T0051644399 60-01-01 Soldering Tip For WP 60 - Needle Tip - Ø1.0mm
Weller T0051644399 60-01-01 Soldering Tip For WP 60 - Needle Tip - Ø1.0mm
Extended range
Order code: 85-5767
MPN: T0051644399

Order in multiples of 10


Available to back orderBack-order availability date - 20/11/2026
10+ £14.03
Price per unit Ex VAT
Needle 1mm 1mm WP60
Weller T0051644499 60-01-02 Soldering Tip For WP 60 - Chisel Tip - 2.4mm
Weller T0051644499 60-01-02 Soldering Tip For WP 60 - Chisel Tip - 2.4mm
Extended range
Order code: 85-5769
MPN: T0051644499

Order in multiples of 10


Available to back orderBack-order availability date - 20/11/2026
10+ £14.03
Price per unit Ex VAT
Chisel 2.4mm 2.4mm WP60
Weller T0051644599 60-01-03 Soldering Tip For WP60 - Round Tip Spade 45° Ø2.0mm
Weller T0051644599 60-01-03 Soldering Tip For WP60 - Round Tip Spade 45° Ø2.0mm
Extended range
Order code: 85-5773
MPN: T0051644599

Order in multiples of 10


Available to back orderBack-order availability date - 20/11/2026
10+ £13.85
Price per unit Ex VAT
Spade 2mm 2mm WP60
Weller T0051644799 60-01-52 Soldering Tip For WP 60 - Hot Air Nozzle - Ø4.7mm
Weller T0051644799 60-01-52 Soldering Tip For WP 60 - Hot Air Nozzle - Ø4.7mm
Extended range
Order code: 85-5775
MPN: T0051644799

Available to back orderBack-order availability date - 20/11/2026
1+ £15.58
Price per unit Ex VAT
Nozzle 4.7mm 4.7mm WP60

Trustpilot