ESKA 527.022 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 3.15A 250V Pack of 10

ESKA 527.022 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 3.15A 250V Pack of 10

MPN
527.022
Brand
ESKA
Order Code
54-4444

Discontinued



  • Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Breaking capacity 300A
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

Pack contents: 10 pieces
Current Rating 3.15A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow

Trustpilot