LabGlass Glass Bulb Form Pipette Class 'B' 20ml Yellow

MPN
CH0558F
Brand
LabGlass
Order Code
52-4199
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 20ml
  • Tolerance ±0.06ml
  • Colour code: yellow
  • One graduation mark
  • Blue graduation
  • Class B
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0558F
Type Pipette
Material Glass
Capacity 20ml
Tolerance ±0.06ml

Reviews

Be the first to submit a review

Trustpilot