LabGlass Glass Bulb Form Pipette Class 'B' 10ml Red

MPN
CH0558D
Brand
LabGlass
Order Code
52-4197
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 6 months

Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 10ml
  • Tolerance ±0.04ml
  • Colour code: red
  • One graduation mark
  • Blue graduation
  • Class B
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0558D
Type Pipette
Material Glass
Capacity 10ml
Tolerance ±0.04ml

Reviews

Be the first to submit a review

Trustpilot