LabGlass Volumetric Flask with Stopper 10ml Class 'B' 10/19 Pack of 2

MPN
CH0448B-WT
Brand
LabGlass
Order Code
52-4180
Country of Origin
India

Discontinued


Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 10ml
  • Socket size 10/19
  • Made from borosilicate glass with one graduation mark
  • Class B
  • White graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0448BWT
Type Flask
Capacity 10ml
Joint Size(s) 10/19
Quantity 2

Trustpilot