Easter Opening Hours and Delivery Dates here

LabGlass Volumetric Flask with Stopper 2000ml Class 'A' 29/32 Single

Order Code:

52-4172

Brand: LabGlass MPN: CH0446J
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 2 due on 07/05/2026

Volumetric flasks from LabGlass fitted with a chemical resistant polypropylene stopper.


  • Capacity 2 litres
  • Socket size 29/32
  • Made from borosilicate glass with one graduation mark
  • Blue graduation
  • Conforms to DIN ISO 1042 standard
  • Supplied singly
  • Manufacturer's part CH0446J
Type Flask
Capacity 2000ml
Joint Size(s) 29/32
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot