Christmas Opening Hours and Delivery Dates here

LabGlass Cylinder Round Base with Spout 250ml Class 'B' Pack of 2

Order Code:

52-4124

Brand: LabGlass MPN: CH0344D
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

These measuring cylinders from LabGlass have a round base and a spout.


  • Capacity 250ml
  • Sub division 2ml
  • Tolerance ±2ml
  • Made from borosilicate glass
  • Class B
  • Complies with DIN EN ISO 4788 standard
  • Supplied in packs of 2
  • Manufacturer's part CH0344D
Type Measuring cylinder
Capacity 250ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot